0ADAP2500-RE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 265
Unit Price: 6,85000 €
Datasheet
2.5 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADAP2500-RE

DigiKey Part Number
5923-0ADAP2500-RE-ND
Manufacturer
Manufacturer Product Number
0ADAP2500-RE
Description
FUSE CERM 2.5A 600VAC 600VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADAP2500-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
3.91
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.266" Dia x 1.292" H (6.76mm x 32.82mm)
DC Cold Resistance
0.089 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,89000 €3,89 €
53,23000 €16,15 €
102,98000 €29,80 €
502,47160 €123,58 €
1002,27980 €227,98 €
2502,04776 €511,94 €
5001,88706 €943,53 €
1 0001,73807 €1 738,07 €
5 0001,48308 €7 415,40 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,66800 €