
0ADAP0315-RE | |
|---|---|
DigiKey Part Number | 5923-0ADAP0315-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAP0315-RE |
Description | FUSE CERM 315MA 600VAC/VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 315 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP0315-RE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.03 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.266" Dia x 1.292" H (6.76mm x 32.82mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 1.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 5 | 3,23000 € | 16,15 € |
| 10 | 2,98000 € | 29,80 € |
| 50 | 2,47160 € | 123,58 € |
| 100 | 2,27980 € | 227,98 € |
| 250 | 2,04776 € | 511,94 € |
| 500 | 1,88706 € | 943,53 € |
| 1 000 | 1,73807 € | 1 738,07 € |
| 5 000 | 1,48308 € | 7 415,40 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,66800 € |

