
0679L9150-05 | |
|---|---|
DigiKey Part Number | 5923-0679L9150-05TR-ND - Tape & Reel (TR) 5923-0679L9150-05CT-ND - Cut Tape (CT) 5923-0679L9150-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L9150-05 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L9150-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 103.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,28580 € | 14,29 € |
| 100 | 0,26380 € | 26,38 € |
| 250 | 0,23716 € | 59,29 € |
| 500 | 0,21878 € | 109,39 € |
| 1 000 | 0,20174 € | 201,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14768 € | 738,40 € |
| 10 000 | 0,13597 € | 1 359,70 € |
| 15 000 | 0,12952 € | 1 942,80 € |
| 25 000 | 0,12749 € | 3 187,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |






