
0679L5000-01 | |
|---|---|
DigiKey Part Number | 5923-0679L5000-01TR-ND - Tape & Reel (TR) 5923-0679L5000-01CT-ND - Cut Tape (CT) 5923-0679L5000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L5000-01 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L5000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 5.5 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.014 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476005.MR | Littelfuse Inc. | 2 600 | F6636CT-ND | 1,94000 € | Direct |
| 0476005.MRSN | Littelfuse Inc. | 1 465 | 18-0476005.MRSNCT-ND | 1,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,26420 € | 26,42 € |
| 250 | 0,23752 € | 59,38 € |
| 500 | 0,21908 € | 109,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20204 € | 202,04 € |
| 2 000 | 0,18625 € | 372,50 € |
| 3 000 | 0,17755 € | 532,65 € |
| 5 000 | 0,16712 € | 835,60 € |
| 7 000 | 0,16056 € | 1 123,92 € |
| 10 000 | 0,15386 € | 1 538,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |




