
LX-DB800-EVAL-KIT | |
|---|---|
DigiKey Part Number | 460-1031-ND |
Manufacturer | |
Manufacturer Product Number | LX-DB800-EVAL-KIT |
Description | ZOOM LX 800 EVAL BRD |
Customer Reference | |
Detailed Description | LX 800 Zoom™ Geode™ MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | LX 800 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

