
WLS28-2XW1130DXPB | |
|---|---|
DigiKey Part Number | 2170-WLS28-2XW1130DXPB-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XW1130DXPB |
Description | WLS28-2 WORK LIGHT STRIP; SWITCH |
Customer Reference | |
Detailed Description | Task Light White 44.49" (1130.0mm) 12 ~ 30VDC Flat, Diffused |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features High/Low/Off Switching |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Illumination Color White | Ingress Protection IP50 - Dust Protected |
Luminous Flux 2400lm | Lens Type Flat, Diffused |
Length 44.49" (1130.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.98" (28.0mm x 25.0mm) |

