Task Light White, Cool 44.49" (1130.0mm) 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS28-2CW1130SQ

DigiKey Part Number
2170-WLS28-2CW1130SQ-ND
Manufacturer
Manufacturer Product Number
WLS28-2CW1130SQ
Description
WORK LIGHT STRIP 1130MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 44.49" (1130.0mm) 12 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
EDA/CAD Models
WLS28-2CW1130SQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cascadable
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
75,000 Hours
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White, Cool
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Luminous Flux
3200lm
Lens Type
Flat, Clear
Length
44.49" (1130.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.10" x 0.83" (28.0mm x 21.0mm)
Base Product Number
Voltage - Supply
12 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1566,76000 €566,76 €
Manufacturers Standard Package
Unit Price without VAT:566,76000 €
Unit Price with VAT:680,11200 €