
WLS28-2CGR-1130XQ | |
---|---|
DigiKey Part Number | 2170-WLS28-2CGR-1130XQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CGR-1130XQ |
Description | WLS28-2 DUAL COLOR LIGHT STRIP; |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Green, Red 44.49" (1130.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Green, Red | |
Luminous Flux | 1200lm Green, 800lm Red | |
Length | 44.49" (1130.0mm) | |
Profile (W x H) | 1.10" x 0.83" (28.0mm x 21.0mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | 75,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 663,94000 € | 663,94 € |
Unit Price without VAT: | 663,94000 € |
---|---|
Unit Price with VAT: | 796,72800 € |