Optical Sensor PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTBP6GRLQ

DigiKey Part Number
2170-VTBP6GRLQ-ND
Manufacturer
Manufacturer Product Number
VTBP6GRLQ
Description
CAP TOUCH SWITCH NO PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor PNP
Datasheet
 Datasheet
EDA/CAD Models
VTBP6GRLQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
12V ~ 30V
Response Time
100ms
Output Configuration
PNP
Light Source
-
Connection Method
Connector
Ingress Protection
IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1192,08000 €192,08 €
Manufacturers Standard Package
Unit Price without VAT:192,08000 €
Unit Price with VAT:230,49600 €