
VS2KRN5VQ | |
|---|---|
DigiKey Part Number | 2170-VS2KRN5VQ-ND |
Manufacturer | |
Manufacturer Product Number | VS2KRN5VQ |
Description | VS2 SERIES: SENSOR PAIRRANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 47.244" (1.2m) NPN - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON |
Series | Light Source Red (660nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 55°C |
Sensing Distance 47.244" (1.2m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,38000 € | 173,38 € |
| Unit Price without VAT: | 173,38000 € |
|---|---|
| Unit Price with VAT: | 208,05600 € |

