
VS3RP5XLV | |
---|---|
DigiKey Part Number | 2170-VS3RP5XLV-ND |
Manufacturer | |
Manufacturer Product Number | VS3RP5XLV |
Description | VS3 SERIES: NON-POLARIZED RETRO; |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 9.843" (250mm) PNP - Dark-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,38000 € | 124,38 € |
Unit Price without VAT: | 124,38000 € |
---|---|
Unit Price with VAT: | 149,25600 € |