Stack Light Complete Unit Green, Red, Yellow LED Dip Switch Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70GYRCQP

DigiKey Part Number
2170-TL70GYRCQP-ND
Manufacturer
Manufacturer Product Number
TL70GYRCQP
Description
COMPLETE UNIT GR/R/YL LED 3STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Dip Switch Connector, M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Green, Red, Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
12 ~ 30VDC
Packaging
Box
Features
Dip Switch
Part Status
Active
Termination Style
Connector, M12
Type
Complete Unit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Stacks
3
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1292,37000 €292,37 €
Manufacturers Standard Package
Unit Price without VAT:292,37000 €
Unit Price with VAT:350,84400 €