
TL50YWROBGQ | |
|---|---|
DigiKey Part Number | 2170-TL50YWROBGQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50YWROBGQ |
Description | COMPLETE UNIT MULTI COLOR 6STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Orange, Red, White, Yellow LED Connector |
Category | Light Color Blue, Green, Orange, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 24VAC, 12 ~ 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -20°C ~ 50°C |
Number of Stacks 6 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,66000 € | 341,66 € |
| Unit Price without VAT: | 341,66000 € |
|---|---|
| Unit Price with VAT: | 409,99200 € |














