
TL501AOSIKQ | |
|---|---|
DigiKey Part Number | 2170-TL501AOSIKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL501AOSIKQ |
Description | COMPLETE UNIT LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL501AOSIKQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Multiple | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Alarm | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,17000 € | 265,17 € |
| Unit Price without VAT: | 265,17000 € |
|---|---|
| Unit Price with VAT: | 318,20400 € |














