
TCNM-AD-1214 | |
|---|---|
DigiKey Part Number | 2170-TCNM-AD-1214-ND |
Manufacturer | |
Manufacturer Product Number | TCNM-AD-1214 |
Description | LASER BARCODE SCANNER AD STD RES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 50.0mm ~ 310.0mm | |
Resolution | - | |
Light Source | Integrated | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | Guide Light (Laser) | |
Mounting Type | - | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,88000 € | 1 908,88 € |
| Unit Price without VAT: | 1 908,88000 € |
|---|---|
| Unit Price with VAT: | 2 290,65600 € |

