Through-Beam Optical Sensor 78.740" (2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T86EV

DigiKey Part Number
2170-T86EV-ND
Manufacturer
Manufacturer Product Number
T86EV
Description
T8 SERIES: OPPOSED MODE; RANGE:
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 78.740" (2m)
Datasheet
 Datasheet
EDA/CAD Models
T86EV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs, 1ms
Output Configuration
-
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,87000 €74,87 €
Manufacturers Standard Package
Unit Price without VAT:74,87000 €
Unit Price with VAT:89,84400 €