



SSA-EB1PL2-12EB1Q12K50 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PL2-12EB1Q12K50-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PL2-12EB1Q12K50 |
Description | SW ESTOP PULL/TWIST RESET 2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Illuminated (Red) |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer Banner Engineering Corporation | Features Control Box Enclosure, Illuminated (Red) |
Series | Current Rating (Amps) 2A (DC) |
Packaging Box | Voltage Rating - DC 30 V |
Part Status Active | Termination Style Connector |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Illumination Voltage (Nominal) 24 VAC/DC |
Circuit 3PST-2NC/1NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,27000 € | 672,27 € |
| Unit Price without VAT: | 672,27000 € |
|---|---|
| Unit Price with VAT: | 806,72400 € |

