
SP150BPQ | |
|---|---|
DigiKey Part Number | 2170-SP150BPQ-ND |
Manufacturer | |
Manufacturer Product Number | SP150BPQ |
Description | COMPLETE UNIT BLUE LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Connector, M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 15 ~ 30VDC | |
Features | - | |
Termination Style | Connector, M12 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,08000 € | 141,08 € |
| Unit Price without VAT: | 141,08000 € |
|---|---|
| Unit Price with VAT: | 169,29600 € |










