
SM30SRLC | |
|---|---|
DigiKey Part Number | 2170-SM30SRLC-ND |
Manufacturer | |
Manufacturer Product Number | SM30SRLC |
Description | SM30 SERIES: RECEIVER - FREQUENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 492.13' (150m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 492.13' (150m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,01000 € | 317,01 € |
| Unit Price without VAT: | 317,01000 € |
|---|---|
| Unit Price with VAT: | 380,41200 € |

