
SLSCE14-450Q8 | |
|---|---|
DigiKey Part Number | 2170-SLSCE14-450Q8-ND |
Manufacturer | |
Manufacturer Product Number | SLSCE14-450Q8 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 450mm | |
Number of Beams | 60 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 6.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,38000 € | 1 028,38 € |
| Unit Price without VAT: | 1 028,38000 € |
|---|---|
| Unit Price with VAT: | 1 234,05600 € |













