
SLPMR25-1110P12 | |
|---|---|
DigiKey Part Number | 2170-SLPMR25-1110P12-ND |
Manufacturer | |
Manufacturer Product Number | SLPMR25-1110P12 |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 1110mm | |
Number of Beams | 56 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 7.0m | |
Features | Blanking | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 972,08000 € | 1 972,08 € |
| Unit Price without VAT: | 1 972,08000 € |
|---|---|
| Unit Price with VAT: | 2 366,49600 € |

