
T18-2VPFF100-2M | |
|---|---|
DigiKey Part Number | 2170-T18-2VPFF100-2M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VPFF100-2M |
Description | PHOTO SEN 100MM COMP PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP68, IP69K, IEC |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 3.937" (100mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,99000 € | 118,99 € |
| Unit Price without VAT: | 118,99000 € |
|---|---|
| Unit Price with VAT: | 142,78800 € |




