
SI-MAG1SMCO | |
|---|---|
DigiKey Part Number | 2170-SI-MAG1SMCO-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAG1SMCO |
Description | SENSOR SAFETY SW NO/NC W LEADS |
Customer Reference | |
Detailed Description | Magnetic Safety Switch Magnet NO/NC Wire Leads Module, Wire Leads |
Category | Actuator Material Magnet |
Manufacturer Banner Engineering Corporation | Termination Style Wire Leads |
Packaging Box | Frequency 1 Hz |
Part Status Obsolete | Voltage - Supply 120VAC, 170VDC |
Type Safety Switch | Operating Temperature -25°C ~ 70°C |
Output Type NO/NC | Package / Case Module, Wire Leads |

