
SE61EMHS | |
|---|---|
DigiKey Part Number | 2170-SE61EMHS-ND |
Manufacturer | |
Manufacturer Product Number | SE61EMHS |
Description | PHOTO SEN HI SPD EMITTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 70.866" (1.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 70.866" (1.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP66, IEC, NEMA 1, 3, 3S, 4, 4X, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,94000 € | 73,94 € |
| Unit Price without VAT: | 73,94000 € |
|---|---|
| Unit Price with VAT: | 88,72800 € |

