Retroreflective Optical Sensor 196.850" (5m) SPST - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE61AW1LV

DigiKey Part Number
2170-SE61AW1LV-ND
Manufacturer
Manufacturer Product Number
SE61AW1LV
Description
ECONO-BEAM: RETRORANGE: 5 M;
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) SPST - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
196.850" (5m)
Manufacturer
Banner Engineering Corporation
Voltage - Supply
120VAC
Series
Output Configuration
SPST - Light-ON
Packaging
Box
Connection Method
Cable
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1164,88000 €164,88 €
Manufacturers Standard Package
Unit Price without VAT:164,88000 €
Unit Price with VAT:197,85600 €