
Q60BB6AF2000 W/30 | |
---|---|
DigiKey Part Number | 2170-Q60BB6AF2000W/30-ND |
Manufacturer | |
Manufacturer Product Number | Q60BB6AF2000 W/30 |
Description | RANGE: 200-2000 MM; INPUT: 10-30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 295,08000 € | 295,08 € |
Unit Price without VAT: | 295,08000 € |
---|---|
Unit Price with VAT: | 354,09600 € |