Round, Button, Flush SPST-NO Panel Mount, Front 10 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S22ALTSRGB7

DigiKey Part Number
2170-S22ALTSRGB7-ND
Manufacturer
Manufacturer Product Number
S22ALTSRGB7
Description
S22 PRO TOUCH SERIES: 7-COLOR RG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round, Button, Flush SPST-NO Panel Mount, Front 10 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
S22ALTSRGB7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Flush
Circuit
SPST-NO
Switch Function
Off-On
Illumination Type, Color
LED, Blue/Green/Red
Features
-
Voltage - Supply
10 ~ 30VDC
Response Time
300ms
Termination Style
Cable Leads
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
179,18000 €79,18 €
Manufacturers Standard Package
Unit Price without VAT:79,18000 €
Unit Price with VAT:95,01600 €