
S18LGMYPQ | |
|---|---|
DigiKey Part Number | 2170-S18LGMYPQ-ND |
Manufacturer | |
Manufacturer Product Number | S18LGMYPQ |
Description | LED PNL IND GRN/MGNTA/YLW 16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Magenta, Yellow 180° 10V ~ 30V 25mA Quick Connect |
Category | Current 25mA |
Manufacturer Banner Engineering Corporation | Panel Cutout Shape Round |
Series | Lens Size 16.00mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Viewing Angle 180° |
Type LED | Termination Style Quick Connect |
Lamp Color Green, Magenta, Yellow | Ingress Protection IP67, IP69K |
Ratings DC | Base Product Number |
Voltage 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,34000 € | 43,34 € |
| Unit Price without VAT: | 43,34000 € |
|---|---|
| Unit Price with VAT: | 52,00800 € |










