
NO5-Q08-AN7 | |
|---|---|
DigiKey Part Number | 2170-NO5-Q08-AN7-ND |
Manufacturer | |
Manufacturer Product Number | NO5-Q08-AN7 |
Description | PHOTO SEN 2.5-61MM NPN LO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.10" ~ 2.40" (2.5mm ~ 61mm) NPN |
Datasheet | Datasheet |
EDA/CAD Models | NO5-Q08-AN7 Models |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN |
Series | Light Source LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.10" ~ 2.40" (2.5mm ~ 61mm) | Operating Temperature 0°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,58000 € | 183,58 € |
| Unit Price without VAT: | 183,58000 € |
|---|---|
| Unit Price with VAT: | 220,29600 € |

