Ultrasonic Sensor 75kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT50ULB-CRFV W/30

DigiKey Part Number
2170-QT50ULB-CRFVW/30-ND
Manufacturer
Manufacturer Product Number
QT50ULB-CRFV W/30
Description
QT50U CHEMICAL RESISTANT SERIES:
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 75kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
75kHz
Manufacturer
Banner Engineering Corporation
Voltage - Rated
13 V ~ 30 V
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 466,09000 €1 466,09 €
Manufacturers Standard Package
Unit Price without VAT:1 466,09000 €
Unit Price with VAT:1 759,30800 €