Retroreflective, Polarized Optical Sensor 11.48' (3.5m) Dark-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18RPWLP

DigiKey Part Number
2170-QS18RPWLP-ND
Manufacturer
Manufacturer Product Number
QS18RPWLP
Description
WORLD-BEAM QS18 UNIV VOLT; POLAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 11.48' (3.5m) Dark-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
11.48' (3.5m)
Voltage - Supply
20 ~ 140VAC, 20 ~ 140VDC
Response Time
8.3ms
Output Configuration
Dark-On
Light Source
Red (630nm)
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,89000 €113,89 €
Manufacturers Standard Package
Unit Price without VAT:113,89000 €
Unit Price with VAT:136,66800 €