
Q85VR3LP-T9-B | |
|---|---|
DigiKey Part Number | 2170-Q85VR3LP-T9-B-ND |
Manufacturer | |
Manufacturer Product Number | Q85VR3LP-T9-B |
Description | Q85 SERIES: POLARIZED RETRO W/TI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 181.102" (4.6m) SPDT |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPDT |
Series | Light Source Red (680nm) |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13 |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Retroreflective, Polarized | Operating Temperature -25°C ~ 55°C |
Sensing Distance 181.102" (4.6m) | Base Product Number |
Voltage - Supply 24 ~ 240VAC, 12 ~ 240VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,97000 € | 220,97 € |
| Unit Price without VAT: | 220,97000 € |
|---|---|
| Unit Price with VAT: | 265,16400 € |



