
Q85BW13D-T9 | |
|---|---|
DigiKey Part Number | 2170-Q85BW13D-T9-ND |
Manufacturer | |
Manufacturer Product Number | Q85BW13D-T9 |
Description | Q85 SERIES: DIFFUSE WITH OUTPUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 39.370" (1m) SPST |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST |
Series | Light Source Infrared (880nm) |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13 |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Diffuse | Operating Temperature -25°C ~ 55°C |
Sensing Distance 39.370" (1m) | Base Product Number |
Voltage - Supply 24 ~ 240VAC, 12 ~ 240VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,67000 € | 256,67 € |
| Unit Price without VAT: | 256,67000 € |
|---|---|
| Unit Price with VAT: | 308,00400 € |



