
Q453E W/30 | |
|---|---|
DigiKey Part Number | 2170-Q453EW/30-ND |
Manufacturer | |
Manufacturer Product Number | Q453E W/30 |
Description | Q45 SERIES: EMITTERRANGE: 60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) |
Datasheet | Datasheet |
Category | Response Time 15ms |
Manufacturer Banner Engineering Corporation | Light Source Infrared |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 354.33" (9m) |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 196.85' (60m) | Base Product Number |
Voltage - Supply 24 ~ 250VAC, 12 ~ 250VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,43000 € | 133,43 € |
| Unit Price without VAT: | 133,43000 € |
|---|---|
| Unit Price with VAT: | 160,11600 € |















