
R58ECRGB1Q | |
---|---|
DigiKey Part Number | 2170-R58ECRGB1Q-ND |
Manufacturer | |
Manufacturer Product Number | R58ECRGB1Q |
Description | SEN REGISTER MARK BIPOLAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" (10mm) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | R58ECRGB1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | NPN/PNP | |
Light Source | Blue (472nm), Green (525nm), RED (636nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 354,27000 € | 354,27 € |
Unit Price without VAT: | 354,27000 € |
---|---|
Unit Price with VAT: | 425,12400 € |