
Q10AN6DQ | |
|---|---|
DigiKey Part Number | 2170-Q10AN6DQ-ND |
Manufacturer | |
Manufacturer Product Number | Q10AN6DQ |
Description | Q10 SERIES: DIFFUSERANGE: 0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 19.685" (500mm) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 19.685" (500mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 € | 135,98 € |
| Unit Price without VAT: | 135,98000 € |
|---|---|
| Unit Price with VAT: | 163,17600 € |

