
PVL225NQ | |
|---|---|
DigiKey Part Number | 2170-PVL225NQ-ND |
Manufacturer | |
Manufacturer Product Number | PVL225NQ |
Description | PVL ARRAY SERIES: 225 MM LENGTH; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 4.9' (1.50m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 4.9' (1.50m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN | |
Light Source | LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP50, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,10000 € | 319,10 € |
| Unit Price without VAT: | 319,10000 € |
|---|---|
| Unit Price with VAT: | 382,92000 € |

