
PS24W | |
|---|---|
DigiKey Part Number | 2170-PS24W-ND |
Manufacturer | |
Manufacturer Product Number | PS24W |
Description | AC/DC WALL MOUNT ADAPTER 24V |
Customer Reference | |
Detailed Description | 24V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
EDA/CAD Models | PS24W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | - | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | - | |
Approval Agency | - |


