
MAR7216NX485Q | |
|---|---|
DigiKey Part Number | 2170-MAR7216NX485Q-ND |
Manufacturer | |
Manufacturer Product Number | MAR7216NX485Q |
Description | MAR7216NX485Q 16CH 2-STICK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer Banner Engineering Corporation | Light Source Green LED |
Series | Ingress Protection IP65, IEC |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Voltage - Supply 16V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 644,56000 € | 1 644,56 € |
| Unit Price without VAT: | 1 644,56000 € |
|---|---|
| Unit Price with VAT: | 1 973,47200 € |

