
LT3NILV | |
---|---|
DigiKey Part Number | 2170-LT3NILV-ND |
Manufacturer | |
Manufacturer Product Number | LT3NILV |
Description | SENSOR OPTICAL 5-10CM DIGITAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 1968.5" (50 ~ 5000cm) Analog, Digital, NPN Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 19.69" ~ 1968.5" (50 ~ 5000cm) | |
Output Type | Analog, Digital, NPN | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | 108 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 542,33000 € | 1 542,33 € |
Unit Price without VAT: | 1 542,33000 € |
---|---|
Unit Price with VAT: | 1 850,79600 € |