
M18-4VPDS-2M | |
|---|---|
DigiKey Part Number | 2170-M18-4VPDS-2M-ND |
Manufacturer | |
Manufacturer Product Number | M18-4VPDS-2M |
Description | M18-4 SERIES: STAINLESS: DIFFUSE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 11.811" (300mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP68, IP69K, IEC 60529 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 250° Turn Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,30000 € | 88,30 € |
| Unit Price without VAT: | 88,30000 € |
|---|---|
| Unit Price with VAT: | 105,96000 € |

