

LE550UC1 W/30 | |
|---|---|
DigiKey Part Number | 2170-LE550UC1W/30-ND |
Manufacturer | |
Manufacturer Product Number | LE550UC1 W/30 |
Description | SENSOR OPTICAL 30-500CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 3.94" ~ 39.37" (10 ~ 100cm) | |
Output Type | Analog | |
Voltage - Supply | 12V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 55°C |

