


LCF16LK1F | |
|---|---|
DigiKey Part Number | 2170-LCF16LK1F-ND |
Manufacturer | |
Manufacturer Product Number | LCF16LK1F |
Description | LENS WIDE ANGLE F1.4 C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F1.4 1" C-Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Magnification | - | |
Focal Ratio | F1.4 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | - | |
Length | - | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,49000 € | 1 004,49 € |
| Unit Price without VAT: | 1 004,49000 € |
|---|---|
| Unit Price with VAT: | 1 205,38800 € |

