DX80G2M6S-P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80G2M6S-P2

DigiKey Part Number
2170-DX80G2M6S-P2-ND
Manufacturer
Manufacturer Product Number
DX80G2M6S-P2
Description
DX80 PERF 2.4 GHZ GATEWAY 65 MW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Gateway 2.4GHz RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
2.4GHz
Applications
ISM
Interface
RS-485
Sensitivity
-
Power - Output
65mW
Data Rate (Max)
-
Features
IP67
Voltage - Supply
10V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1640,40000 €640,40 €
Manufacturers Standard Package
Unit Price without VAT:640,40000 €
Unit Price with VAT:768,48000 €