
K50LGBY6PQ | |
|---|---|
DigiKey Part Number | 2170-K50LGBY6PQ-ND |
Manufacturer | |
Manufacturer Product Number | K50LGBY6PQ |
Description | COMPLETE UNIT BL/GR/YL STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Yellow LED Connector |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -20°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,02000 € | 120,02 € |
| Unit Price without VAT: | 120,02000 € |
|---|---|
| Unit Price with VAT: | 144,02400 € |



