
K50BLRA120 | |
|---|---|
DigiKey Part Number | 2170-K50BLRA120-ND |
Manufacturer | |
Manufacturer Product Number | K50BLRA120 |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 85 ~ 130VAC, 75 ~ 120VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,51000 € | 136,51 € |
| Unit Price without VAT: | 136,51000 € |
|---|---|
| Unit Price with VAT: | 163,81200 € |













