
K30LGWYPQ | |
|---|---|
DigiKey Part Number | 2170-K30LGWYPQ-ND |
Manufacturer | |
Manufacturer Product Number | K30LGWYPQ |
Description | COMPLETE UNIT GR/W/YL 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, White, Yellow LED Connector |
Datasheet | Datasheet |
Category | Light Color Green, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |

