
K30LBXXPQP | |
|---|---|
DigiKey Part Number | 2170-K30LBXXPQP-ND |
Manufacturer | |
Manufacturer Product Number | K30LBXXPQP |
Description | COMPLETE UNIT BLUE LED STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Cable with Connector |
Datasheet | Datasheet |
Category | Light Color Blue |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Box | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Termination Style Cable with Connector |
Type Complete Unit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,69000 € | 69,69 € |
| Unit Price without VAT: | 69,69000 € |
|---|---|
| Unit Price with VAT: | 83,62800 € |



