
K30LBXWPQ | |
|---|---|
DigiKey Part Number | 2170-K30LBXWPQ-ND |
Manufacturer | |
Manufacturer Product Number | K30LBXWPQ |
Description | COMPLETE UNIT BL/W STEADY 2STACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, White LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K30LBXWPQ Models |
Category | Light Color Blue, White |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,69000 € | 69,69 € |
| Unit Price without VAT: | 69,69000 € |
|---|---|
| Unit Price with VAT: | 83,62800 € |



