Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA5R1800PIXMODQ

DigiKey Part Number
2170-EA5R1800PIXMODQ-ND
Manufacturer
Manufacturer Product Number
EA5R1800PIXMODQ
Description
EZ-ARRAY RECEIVER: 1800 MM (70.9
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 30V
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP
Series
Ingress Protection
IP65, IEC
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Base Product Number
Sensing Distance
15.748" ~ 157.480" (400mm ~ 4m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12 551,42000 €2 551,42 €
Manufacturers Standard Package
Unit Price without VAT:2 551,42000 €
Unit Price with VAT:3 061,70400 €